
The LT3485EDD-2#PBF is a general purpose power management IC with a single output and an operating supply current of 5mA. It is available in a DFN package and is suitable for operation over a temperature range of -40°C to 85°C. The device is RoHS compliant and is not radiation hardened. It is packaged in a rail or tube format with 121 units per package.
Analog Devices LT3485EDD-2#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3485EDD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
