
LED Driver 16 Segment 14000uA Supply Current Automotive 16-Pin DFN EP Tube
Sign in to ask questions about the Analog Devices LT3486EDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3486EDHC#PBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.25MHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Segments | 16 |
| Output Current | 1.3A |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3486EDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
