
Dual Switching Controller, Current-mode, 1.3A, 2700kHz Switching Freq-Max, PDSO16
Analog Devices LT3486EFE technical specifications.
| Package/Case | TSSOP |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Number of Segments | 16 |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.
