
Dual-output boost LED driver IC operating at 2.25MHz, featuring a maximum output voltage of 40V and a maximum output current of 1.3A. This power management IC supports input voltages from 2.5V to 24V and is housed in a 16-segment TSSOP package with SMD/SMT termination. Designed for efficient operation, it offers a lead-free and RoHS-compliant solution.
Sign in to ask questions about the Analog Devices LT3486EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3486EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.25MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 40V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Segments | 16 |
| Operating Supply Voltage | 18V |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3486EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
