
The LT3486IFE#PBF is a dual output boost LED driver from Analog Devices, featuring a maximum output voltage of 36V and a maximum output current of 1.3A. It operates over a wide input voltage range of 2.5-24V and has a maximum operating temperature of 125°C. The device is packaged in a lead-free TSSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3486IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3486IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Segments | 16 |
| Output Current | 1.3A |
| Output Voltage | 36V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3486IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
