
LT3486 - Dual 1.3A White LED Step-Up Converters with Wide Dimming
Sign in to ask questions about the Analog Devices LT3486IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3486IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.25MHz |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Segments | 16 |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3486IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
