LT3487 - Boost and Inverting Switching Regulator for CCD Bias; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3487EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3487EDD technical specifications.
| Package/Case | DFN EP |
| Number of Outputs | 2 |
| Output Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3487EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.