
DC/DC Cntrlr Dual-OUT Step Up 2150kHz Automotive 10-Pin DFN EP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3487EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3487EDD#PBF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 45mA |
| Current - Output 2 | 90mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Output Voltage | 28V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 90mA |
| Output Voltage | 28V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -8V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3487EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
