Adjustable DC/DC controller and regulator IC featuring two outputs, capable of delivering up to 28V. This power management component operates across a wide temperature range from -40°C to 85°C. Packaged in a DFN format and supplied on tape and reel, this RoHS compliant integrated circuit is designed for efficient power conversion.
Analog Devices LT3487EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3487EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
