Switching Regulator, Current-mode, 5A, 2200kHz Switching Freq-Max, PDSO8
Analog Devices LT3489EMS8E technical specifications.
| Package/Case | SOP |
| Number of Outputs | 1 |
| Output Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.