
The LT3489EMS8E#PBF is an adjustable boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead-free MSOP package. The device is capable of delivering up to 5A of output current and can regulate output voltages up to 40V. It is RoHS compliant and does not contain a synchronous rectifier.
Analog Devices LT3489EMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3489EMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
