
Adjustable DC/DC boost controller IC with 2.5A output current and up to 40V output voltage. Features a minimum input voltage of 2.6V and operates across a temperature range of -40°C to 85°C. Packaged in an 8-pin MSOP, this single-output power management IC is supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3489EMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3489EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3489EMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
