
High-performance LED driver IC featuring a 2.8MHz switching frequency and a boost topology. Delivers up to 200mA output current with a 27V output voltage. Operates from a 2.5V to 12V input voltage range, consuming a 4mA supply current. Designed for 6-segment LED arrays, this SMD/SMT component is housed in a compact DFN package. RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices LT3491EDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.8MHz |
| Height | 800um |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current | 200mA |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3491EDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
