The LT3491ESC8 is a True Color PWM boost converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 12V. The device features a single output with a maximum current of 350mA and an output voltage of 27V. The LT3491ESC8 is available in an 8-pin SC-70 package and is not RoHS compliant.
Analog Devices LT3491ESC8 technical specifications.
| Package/Case | SC |
| Dimming | PWM |
| Frequency | 2.3MHz |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 350mA |
| Output Voltage | 27V |
| RoHS Compliant | No |
| Series | True Color PWM™ |
| Supply Current | 4mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.