
The LT3491ESC8#PBF is a single-output boost LED driver IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a SC package. The device is RoHS compliant and has a supply current of 4mA. It is designed for use in applications where a boost topology is required, such as in LED lighting systems.
Sign in to ask questions about the Analog Devices LT3491ESC8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3491ESC8#PBF technical specifications.
| Package/Case | SC |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3491ESC8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
