The LT3492EFE#TRPBF is a surface-mount power management IC from Analog Devices, packaged in a 28-pin TSSOP EP with exposed pad. It operates over a temperature range of -40°C to 125°C and can withstand supply voltages up to 30V. With a maximum supply current of 8000mA, this IC is suitable for high-current applications. The package dimensions are 9.8mm in length, 4.5mm in width, and 1.05mm in height.
Analog Devices LT3492EFE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AET |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 8000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.