
The LT3492EUFD#PBF is a 28-pin QFN EP LED driver IC from Analog Devices, featuring three channels for LED output. It operates over a temperature range of -40°C to 125°C and accepts supply voltages from 3V to 30V. The device is designed for surface mount applications and is constructed with plastic material. It has a maximum supply current of 8000mA and a maximum operating supply voltage of 30V.
Sign in to ask questions about the Analog Devices LT3492EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3492EUFD#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of LED Outputs | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 8000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3492EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.