
Sign in to ask questions about the Analog Devices LT3493EDCB-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3493EDCB-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 36V |
| Min Input Voltage | 6.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34.2V |
| Min Output Voltage | 780mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3493EDCB-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
