The LT3493EDCB-3#TRPBF is a DC/DC controller from Analog Devices with an adjustable output voltage of 34.2V and a maximum output current of 1.2A. It operates within a temperature range of -40°C to 85°C and is available in a DFN package. This device is RoHS compliant and suitable for use in various applications. The LT3493EDCB-3#TRPBF is a member of Analog Devices' family of DC/DC controllers and regulators.
Sign in to ask questions about the Analog Devices LT3493EDCB-3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3493EDCB-3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3493EDCB-3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.