The LT3493EDCB#PBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and provides an adjustable output voltage of up to 34.2V. The device features an output current of 1.2A and is available in a DFN package. The LT3493EDCB#PBF is compliant with RoHS regulations but does not meet SVHC requirements.
Sign in to ask questions about the Analog Devices LT3493EDCB#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3493EDCB#PBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3493EDCB#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
