Switching Regulator, Current-mode, 2.2A, 815kHz Switching Freq-Max, PDSO6
Analog Devices LT3493IDCB technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.