Single step-down DC-DC controller and regulator featuring an adjustable output voltage from 780mV to 34.2V. Accepts input voltages from 3.6V to 36V, delivering up to 1.2A output current. Operates within a temperature range of -40°C to 125°C. Housed in a compact 3mm x 2mm x 0.75mm DFN package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT3493IDCB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3493IDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 34.2V |
| Min Output Voltage | 780mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3493IDCB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
