
Adjustable DC/DC buck controller IC with 1.2A output current capability. Features a maximum output voltage of 34.2V and a single output. Operates within a temperature range of -40°C to 125°C, housed in a DFN package. Supplied on tape and reel, this RoHS compliant component is a non-synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3493IDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3493IDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3493IDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
