
Adjustable positive output voltage DC/DC boost controller IC, capable of up to 38V output from a minimum 2.3V input. Features a 350mA output current and a single output. Packaged in an 8-pin DFN EP with dimensions of 3mm length, operating from -40°C to 85°C. Supplied on tape and reel in a 2500-piece package quantity, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3494AEDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3494AEDDB#TRPBF technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3494AEDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
