The LT3495BEDDB#TRPBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in quantities of 2500 units per reel. The device is RoHS compliant and features an adjustable output voltage of 40V with a maximum output current of 650mA. It is a non-synchronous rectifier and is used in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3495BEDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3495BEDDB#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3495BEDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
