
The LT3496EFE#TRPBF is a 3-output buck-boost IC from Analog Devices, operating at a frequency of 2.1MHz. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 3V. The IC is packaged in a SOP package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3496EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3496EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.1MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 3 |
| Number of Segments | 21 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3496EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.