3-output LED driver IC featuring a 2.1MHz switching frequency and buck-boost topology. Operates from a 3V to 30V input voltage range, delivering up to 500mA per output. Designed for LED regulation and dimming applications, with a maximum output voltage of 2.04V. Packaged in a 28-pin QFN, this lead-free component is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT3496EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3496EUFD#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 3 |
| Number of Segments | 21 |
| Output Current | 500mA |
| Output Voltage | 2.04V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3496EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.