
The LT3496EUFD#TRPBF is a 3-output buck-boost LED driver from Analog Devices, operating at a frequency of 2.1MHz. It can handle a minimum input voltage of 3V and a maximum supply voltage of 30V. The device is packaged in a QFN package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3496EUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3496EUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.1MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 3 |
| Number of Segments | 21 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3496EUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
