
The LT3496HUFD#PBF is a 3-channel buck-boost LED driver IC from Analog Devices, operating over a temperature range of -40°C to 150°C. It can handle a maximum supply voltage of 30V and a maximum input voltage of 30V. The device features a frequency of 2.1MHz and can provide an output current of up to 1A. It is available in a QFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3496HUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3496HUFD#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.1MHz |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 3 |
| Number of Segments | 21 |
| Output Current | 1A |
| Output Voltage | 45V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3496HUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.