The LT3496IFE#TRPBF is a 3-output buck-boost LED driver from Analog Devices, operating at a frequency of 2.1MHz. It can handle input voltages between 3V and 30V, and is packaged in a SOP format. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
Analog Devices LT3496IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 2.1MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Outputs | 3 |
| Number of Segments | 21 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
No datasheet is available for this part.