
Dual-output LED driver IC featuring a boost (step-up) topology. Operates with input voltages from 2.5V to 10V and delivers up to 35V output voltage at 200mA per channel. Integrates a 2.8MHz switching frequency for efficient power conversion. Packaged in a DFN-10 for compact integration. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT3497EDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3497EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.8MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Segments | 8 |
| Output Current | 200mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3497EDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
