The LT3498EDDB is an industrial-grade LED display driver from Analog Devices, operating within a temperature range of -40°C to 85°C. This device features a 3-pin DFN-12 package, measuring 3mm in length and 2mm in width. It has 12 terminals and supports a single function. The driver operates within a supply voltage range of 2.5V to 12V, making it suitable for various applications.
Analog Devices LT3498EDDB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 12 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.