The LT3498EDDB#TRMPBF is a 2-channel boost IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It can supply up to 200mA of current and has a maximum output voltage of 32V. The device is packaged in a DFN package and is designed for surface mount applications. It is RoHS compliant and has a supply current of 2.05mA. The IC is suitable for use in a variety of applications, including those requiring a boost topology.
Sign in to ask questions about the Analog Devices LT3498EDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3498EDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.8MHz |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 6 |
| Output Current | 200mA |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.05mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3498EDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
