IC LED DRVR WT/OLED BCKLGT 12DFN
Analog Devices LT3498EDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.05mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3498EDDB#TRPBF to view detailed technical specifications.
No datasheet is available for this part.