
Dual output DC/DC controller and linear regulator IC featuring a maximum input voltage of 36V and a minimum input voltage of 3V. This power management IC offers two outputs, with one output capable of 38.9V and the second providing 13mA. Operating across a wide temperature range from -40°C to 125°C, the component is housed in a DFN EP package. It is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT3500EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3500EDD#PBF technical specifications.
| Package/Case | DFN EP |
| Current - Output 2 | 13mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3500EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
