
Analog Devices LT3500EMSE#PBF technical specifications.
| Package/Case | SOP |
| Current - Output 2 | 13mA |
| Dropout Voltage | 1.2V |
| Frequency | 2.4MHz |
| Height | 0.86mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 38.9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3500EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
