
The LT3500EMSE#TRPBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has two outputs, with a maximum output current of 13mA. It can handle a maximum input voltage of 36V and a minimum input voltage of 3V.
Sign in to ask questions about the Analog Devices LT3500EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3500EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Current - Output 2 | 13mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3500EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
