
The LT3500IMSE#PBF is a dual output DC/DC controller from Analog Devices, packaged in a SOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has two outputs, with a maximum output voltage of 38.9V and a maximum output current of 13mA. It is available in a lead-free package and is packaged in a rail/tube format with 37 units per package.
Sign in to ask questions about the Analog Devices LT3500IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3500IMSE#PBF technical specifications.
| Package/Case | SOP |
| Current - Output 2 | 13mA |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3500IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
