Dual Switching Controller, Current-mode, 3A, 1800kHz Switching Freq-Max, PDSO20
Analog Devices LT3501IFE technical specifications.
| Package/Case | SOP |
| Number of Outputs | 2 |
| Output Voltage | 25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.