
The LT3501IFE#PBF is a dual adjustable DC/DC controller from Analog Devices. It can supply up to 3A of output current per channel with an output voltage of 22.5V. The device operates over a wide input voltage range of 3.1V to 25V and can withstand temperatures from -40°C to 125°C. The LT3501IFE#PBF is available in a 74-pin package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3501IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3501IFE#PBF technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 23.8V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 22.5V |
| Voltage - Output 2 | 22.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3501IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
