The LT3502AEDC#PBF is a single-output DC/DC controller from Analog Devices with a maximum input voltage of 40V and minimum input voltage of 3V. It operates within a temperature range of -40°C to 125°C and has a maximum output voltage of 36V and minimum output voltage of 800mV. The device is available in a DFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3502AEDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502AEDC#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502AEDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
