Adjustable output DC/DC buck controller, capable of delivering up to 500mA output current. Features a wide input voltage range from 3V up to a maximum of 36V. Operates efficiently across a broad temperature spectrum, from -40°C to 125°C. Packaged in a compact DFN form factor, supplied on tape and reel for automated assembly. This power management IC is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3502AEDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502AEDC#TRPBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502AEDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
