
Adjustable DC-DC buck controller with 500mA output current capability. Features a wide input voltage range from 3V to 40V and an adjustable output voltage from 800mV up to 36V. Operates efficiently with a single output and a non-synchronous rectifier design. Packaged in a compact 10-MSOP with dimensions of 2mm x 2mm x 0.7mm. Suitable for operation across an extended temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT3502AEMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502AEMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502AEMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
