Adjustable DC-DC buck controller, 500mA output current, 36V maximum output voltage. Features a single adjustable output and a 10-MSOP package. Operates across a wide temperature range from -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT3502AEMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.