
Conv DC-DC Single Step Down 3V to 40V 8-Pin DFN EP
Sign in to ask questions about the Analog Devices LT3502AIDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502AIDC#PBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502AIDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
