Adjustable DC/DC buck controller IC with 500mA output current capability. Features a 2.2MHz switching frequency and a wide input voltage range from 3V to 40V. Offers an adjustable output voltage from 800mV up to 36V. Housed in a compact 2mm x 2mm x 0.75mm DFN package, suitable for surface-mount assembly. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3502AIDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502AIDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 2.2MHz |
| Height | 0.75mm |
| Length | 2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502AIDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
