
Single step-down DC-DC converter with adjustable output voltage up to 36V and 500mA output current. Features a DFN package, operating temperature range of -40°C to 125°C, and a single output. This power management IC is supplied on tape and reel in a 2500-piece package quantity and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3502AIDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502AIDC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502AIDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
