The LT3502AIMS#PBF is a single-output DC/DC controller with an adjustable output voltage of 36V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a 8-pin MSOP. The device is RoHS compliant and not Reach SVHC compliant. It is designed for use in a variety of applications, including DC/DC conversion and power management.
Sign in to ask questions about the Analog Devices LT3502AIMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502AIMS#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502AIMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.