The LT3502EDC is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has 10 terminals and is available in a 10-pin package. The device is designed for use in applications with input voltages between 3V and 40V. The LT3502EDC is a single-function device with a temperature grade of OTHER. It is manufactured by Analog Devices.
Analog Devices LT3502EDC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.