
The LT3502EDC#PBF is a single-output DC/DC controller from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 40V and a minimum input voltage of 3V, with a maximum output voltage of 36V and a minimum output voltage of 800mV. It can supply an output current of up to 500mA and has an adjustable output voltage. The LT3502EDC#PBF is available in cut tape packaging and is not SVHC compliant.
Sign in to ask questions about the Analog Devices LT3502EDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3502EDC#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3502EDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
